10200030003

HARTING
617-10-20-003-0003
10200030003

Mfr.:

Description:
Heavy Duty Power Connectors HAN 10A 3P+GRD METAL TOP ENTRY HOOD R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han Kit
Connector Kits
10 A
3 Position
Screw
600 V
Top
M20
Zinc Die Cast
Silver
Copper Alloy
18 AWG
14 AWG
IP65
Bulk
Han
Brand: HARTING
Contact Gender: Male, Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 010-20-003-0003 010 20 003 0003
Unit Weight: 204.117 g
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
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Kit® Industrial Connector Kits

HARTING Han-Kit® Industrial Connector Kits feature metal, plastic, or diecast aluminum alloy construction, depending on the model. These kits meet DIN EN 175 301-801 standards and come with UL and CSA approvals. HARTING Han-Kit® Industrial Connector Kits include the following contents: connector set up, cable gland, hood, male contacts, male insert, female contacts, female insert, and bulkhead mounted housing.

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
160
51
Pending
109
Expected 23-11-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,991.31 ₹5,991.31
₹5,392.28 ₹53,922.80
₹5,055.02 ₹1,26,375.50
₹5,053.11 ₹2,52,655.50
₹4,584.01 ₹4,58,401.00