10200040004

HARTING
617-10-20-004-0004
10200040004

Mfr.:

Description:
Heavy Duty Power Connectors HAN 10A 4P+GRD PLASTC TOP ENTRY HOOD R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,018.67 ₹5,018.67
₹4,266.71 ₹42,667.10
₹3,999.29 ₹99,982.25
₹3,808.27 ₹1,90,413.50
₹3,626.57 ₹3,62,657.00
₹3,400.14 ₹8,50,035.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han Kit
Connector Kits
10 A
4 Position
Screw
600 V
Top
Male, Female
M20
Zinc Die Cast
Silver
Copper Alloy
18 AWG
14 AWG
IP65
Han
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 010-20-004-0004 010 20 004 0004
Unit Weight: 145.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Kit® Industrial Connector Kits

HARTING Han-Kit® Industrial Connector Kits feature metal, plastic, or diecast aluminum alloy construction, depending on the model. These kits meet DIN EN 175 301-801 standards and come with UL and CSA approvals. HARTING Han-Kit® Industrial Connector Kits include the following contents: connector set up, cable gland, hood, male contacts, male insert, female contacts, female insert, and bulkhead mounted housing.