14021116402000

HARTING
617-14021116402000
14021116402000

Mfr.:

Description:
Fixed Terminal Blocks har-flexicon, 11pin Terminal Block w/ screw termination - 30-16AWG, horizontal pcb mount (THR/SMC), 13.5Amps, pitch 5.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,293.34 ₹1,293.34
₹919.69 ₹9,196.90
₹832.10 ₹16,642.00
₹753.83 ₹37,691.50
₹673.69 ₹67,369.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fixed Terminal Blocks
Brand: HARTING
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.