17011541203

HARTING
617-17-01-154-1203
17011541203

Mfr.:

Description:
Hard Metric Connectors 154P TYPE A MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,241.16 ₹1,241.16
₹1,059.46 ₹10,594.60
₹1,058.52 ₹52,926.00
₹998.89 ₹99,889.00
₹844.21 ₹1,68,842.00
₹804.14 ₹4,02,070.00
₹765.94 ₹7,65,940.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Headers
3 Position
har-bus HM
Type A
Brand: HARTING
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 10
Subcategory: Backplane Connectors
Part # Aliases: 017-01-154-1203 017 01 154 1203
Unit Weight: 14.180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.