17041542201

HARTING
617-17-04-154-2201
17041542201

Mfr.:

Description:
Hard Metric Connectors 154P HM HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹976.53 ₹976.53
₹781.78 ₹8,599.58
₹722.15 ₹15,887.30
₹696.99 ₹38,334.45
₹663.44 ₹72,978.40
₹626.17 ₹1,58,421.01
₹596.35 ₹3,01,753.10
₹568.40 ₹5,68,968.40

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Headers
7 Row
154 Position
Through Hole
Press In
Straight
Gold
har-bus HM
B22
Brand: HARTING
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 11
Subcategory: Backplane Connectors
Part # Aliases: 017-04-154-2201 017 04 154 2201
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.