17230551102

HARTING
617-17230551102
17230551102

Mfr.:

Description:
Hard Metric Connectors FEM CON 55CNT3.4TERM FEM MOD/UPR SHIELD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 15-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,401.43 ₹1,401.43
₹1,115.36 ₹11,153.60
₹1,079.96 ₹21,599.20
₹1,049.21 ₹62,952.60
₹1,011.93 ₹1,01,193.00
₹945.78 ₹2,45,902.80
₹903.85 ₹4,51,925.00
₹860.05 ₹8,60,050.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
5 Row
55 Position
Through Hole
Solder
Right Angle
Gold
HM
Brand: HARTING
Current Rating: 1 A
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Part # Aliases: 017-23-055-1102 017 23 055 1102
Unit Weight: 7.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.