17241101102

HARTING
617-17-24-110-1102
17241101102

Mfr.:

Description:
Hard Metric Connectors 110P FEMALE R/A TYPE B22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
66
Expected 21-07-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,359.50 ₹1,359.50
₹1,147.98 ₹12,627.78
₹1,061.32 ₹23,349.04
₹1,023.12 ₹56,271.60
₹974.66 ₹1,07,212.60
₹918.75 ₹2,32,443.75
₹874.96 ₹4,42,729.76
₹833.96 ₹8,34,793.96

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
7 Row
20 Position
Gold
har-bus HM
B22
Brand: HARTING
Pitch: 1.27 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 11
Subcategory: Backplane Connectors
Part # Aliases: 017-24-110-1102 017 24 110 1102
Unit Weight: 15.060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.