17250951102

HARTING
617-17-25-095-1102
17250951102

Mfr.:

Description:
Hard Metric Connectors 95P FEMALE TYPE B19

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 234

Stock:
234
Can Dispatch Immediately
On Order:
247
Expected 23-06-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,364.16 ₹1,364.16
₹1,137.73 ₹11,377.30
₹1,082.75 ₹28,151.50
₹1,031.50 ₹53,638.00
₹982.12 ₹1,02,140.48
₹921.55 ₹2,39,603.00
₹920.62 ₹4,66,754.34
₹836.76 ₹8,37,596.76

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
6 Row
95 Position
Press Fit
Gold
har-bus HM
B19
Brand: HARTING
Product Type: Hard Metric Connectors
Factory Pack Quantity: 13
Subcategory: Backplane Connectors
Part # Aliases: 017-25-095-1102 017 25 095 1102
Unit Weight: 13.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.