19200030421

HARTING
617-19200030421
19200030421

Mfr.:

Description:
Headers & Wire Housings 3A Black Plastic Hood Top Entry w/ sealing, w/ gland 7 12mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,381.86 ₹1,381.86
₹1,174.07 ₹11,740.70
₹1,086.48 ₹21,729.60
₹1,047.34 ₹52,367.00
₹997.96 ₹99,796.00
₹935.53 ₹1,87,106.00
₹890.80 ₹4,45,400.00
₹847.94 ₹8,47,940.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
Brand: HARTING
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
4016931050
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.