19302060292

HARTING
617-19302060292
19302060292

Mfr.:

Description:
Headers & Wire Housings 6B Surface Mount Housing, Single Lever, High Construction, 2xM32 - High Mating Cycle Version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,809.77 ₹5,809.77
₹5,474.33 ₹54,743.30
₹5,353.19 ₹1,33,829.75
₹5,250.69 ₹2,62,534.50
₹5,166.83 ₹5,16,683.00
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Accessories
SMD/SMT
Accessory Type: Hood
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Material: Aluminum
IP Rating: IP65
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.