19302060446

HARTING
617-19302060446
19302060446

Mfr.:

Description:
Heavy Duty Power Connectors 6B Hood Top Entry Single Lever, M25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,170.92 ₹3,170.92
₹2,736.70 ₹27,367.00
₹2,613.70 ₹65,342.50
₹2,227.00 ₹1,11,350.00
₹2,173.89 ₹2,17,389.00
₹2,101.21 ₹5,25,302.50
₹2,097.48 ₹10,48,740.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Hoods
6B
Top
M25
Aluminum
IP65
Brand: HARTING
For Use With: High Mating Cycles
Housing Colour: Dust Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.