19430105442

HARTING
617-19430105442
19430105442

Mfr.:

Description:
Heavy Duty Power Connectors HanEco 10B Hood Cover Single Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,478.59 ₹2,478.59
₹2,105.87 ₹21,058.70
₹1,974.48 ₹49,362.00
₹1,879.44 ₹93,972.00
₹1,789.99 ₹1,78,999.00
₹1,678.17 ₹4,19,542.50
₹1,598.04 ₹7,99,020.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Protection Cover
Single Locking
10 B
Polyamide (PA)
IP66
Brand: HARTING
Flammability Rating: UL 94 V-0
For Use With: Hoods
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.