20821010010

HARTING
617-20821010010
20821010010

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PRELINK RJ45 CONCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,022.94 ₹2,022.94
₹1,799.31 ₹17,993.10
₹1,692.15 ₹42,303.75
₹1,562.63 ₹78,131.50
₹1,513.24 ₹1,51,324.00
₹1,467.59 ₹3,66,897.50
₹1,397.70 ₹6,98,850.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Connectors
Plug (Male)
RJ45
8P8C
Shielded
Cat 6a
Cable Mount
Straight
IDC
IP20
1.18 A
- 40 C
+ 70 C
Yellow
User Selectable
Application: 10G Base-T
Brand: HARTING
Contact Plating: Gold
Insulation Resistance: 500 MOhms
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ha-VIS preLink® Ethernet Cabling System

HARTING Ha-VIS preLink® Ethernet Cabling System provides device connectivity for the full gamut of industrial applications. Ha-VIS preLink is based on a termination block the user wires separately, then snaps securely into one of seven mating profiles: RJ45, PushPull RJ45, M12 D-coded, M12 X-coded, RJ45 HARTING Industrial Form Factor, RJ45 Keystone, and preLink® extender for cable extensions and transitions. When the wired termination block is snapped into place in the connector, it becomes an integral part of that unit rather than a separate interface. The preLink system is ideal for use in installations in cramped spaces or junction boxes. Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades. HARTING preLink connectors also allow future-proof designs. For example, an eight-wire cable can be terminated even for use in a four-wire format.
Learn More