21011009965

HARTING
617-21011009965
21011009965

Mfr.:

Description:
Circular MIL Spec Contacts M12 Power Contact, female, AWG19 / 0.75mm2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
50
Expected 19-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹251.59 ₹251.59
₹229.22 ₹2,292.20
₹218.97 ₹5,474.25
₹209.66 ₹10,483.00
₹201.27 ₹20,127.00
₹163.07 ₹40,767.50
₹154.68 ₹77,340.00
₹147.22 ₹1,47,220.00
₹137.91 ₹3,44,775.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular MIL Spec Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
19 AWG
Crimp
Brand: HARTING
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HARTING