21031122405

HARTING
617-21031122405
21031122405

Mfr.:

Description:
Circular Metric Connectors M12 A-code 4pin female, HARAX/IDC, unshielded, AWG24/7-20, for cable 2.9-5.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,009.89 ₹2,009.89
₹1,975.42 ₹19,754.20
₹1,917.64 ₹47,941.00
₹1,858.01 ₹92,900.50
₹1,830.06 ₹1,83,006.00
₹1,724.76 ₹4,31,190.00
₹1,641.83 ₹8,20,915.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
IDC
A Coded
4 A
32 V
IP65, IP67
Brand: HARTING
Contact Gender: Socket (Female)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.