21033111415

HARTING
617-21033111415
21033111415

Mfr.:

Description:
Circular Metric Connectors M12 A 4pin male strt SMT pcb mnt unshld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,019.39 ₹1,019.39
₹919.69 ₹9,196.90
₹666.24 ₹16,656.00
₹643.87 ₹1,60,967.50
₹607.53 ₹3,03,765.00
₹581.44 ₹5,81,440.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
SMD
A Coded
4 A
250 V
Brand: HARTING
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Liquid Crystal Polymer (LCP)
Product: Inserts
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Unit Weight: 4.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 A, D, X Coded SMT Receptacles

HARTING M12 A, D, and X Coded SMT Receptacles are a family of shielded, unshielded, SMD, and board-locking receptacles. These M12 receptacles are offered in 4-, 5-, and 8-pin models with coded configurations of A, D, or X. Other options include angled or straight, and male or female terminations. The HARTING receptacles feature a 250V voltage rating, 4A current rating, and gold-plated contacts.

M8 / M12 Connectors & Cordsets

HARTING M8/M12 Connectors and Cordsets feature a current rating of 2A to 6A and a rated voltage of 32V to 250V. The M8 / M12 lineup offers a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. HARTING M8/M12 Connectors and Cordsets offer IDC, crimp, and screw termination styles.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.