21033112411

HARTING
617-21033112411
21033112411

Mfr.:

Description:
Circular Metric Connectors M12-PCB-SMT-2PC-4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,090.21 ₹1,090.21
₹926.21 ₹9,262.10
₹868.44 ₹21,711.00
₹804.14 ₹40,207.00
₹742.64 ₹74,264.00
₹716.55 ₹1,79,137.50
₹682.08 ₹3,41,040.00
₹681.15 ₹6,81,150.00
Full Reel (Order in multiples of 75)
₹804.14 ₹60,310.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Solder
A Coded
4 A
250 V
Reel
Cut Tape
Body Style: Straight
Brand: HARTING
Contact Gender: Socket (Female)
Contact Plating: Gold
Diameter: 8.2 mm
Gender: Female
Height: 17 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insert/Contact Gender: Socket
Mounting Style: PCB Mount
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 75
Subcategory: Circular Connectors
Part # Aliases: 21 03 311 2411
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.