21033212518

HARTING
617-21033212518
21033212518

Mfr.:

Description:
Circular Metric Connectors M12 A-code 5pin female straight pcb mount (w/o housing), shielded version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,634.19 ₹1,634.19
₹1,389.82 ₹13,898.20
₹1,302.68 ₹32,567.00
₹1,224.52 ₹73,471.20
₹1,165.22 ₹1,39,826.40
₹1,092.45 ₹3,27,735.00
₹1,048.43 ₹5,66,152.20

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Through Hole
A Coded
4 A
50 V
Brand: HARTING
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Gender: Female
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: Panel Mount
Product: Inserts
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 60
Subcategory: Circular Connectors
Unit Weight: 8.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99