21033711405

HARTING
617-21033711405
21033711405

Mfr.:

Description:
Circular Metric Connectors M12 D-code 4pin male panel feed through (M16) to 0.5m AWG20 flying leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 27-07-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,227.76 ₹3,227.76
₹2,927.72 ₹29,277.20
₹2,850.38 ₹71,259.50
₹2,798.20 ₹1,39,910.00
₹2,280.11 ₹2,28,011.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
REACH - SVHC:
Circular Metric Connectors
4 Contact
Cable
D Coded
4 A
250 V
IP67
Brand: HARTING
Contact Plating: Gold
Gender: Male
Housing Material: Zinc
Insert/Contact Gender: Pin
Locking Mechanism: Screw
Mounting Style: Panel Mount
Product: Connectors
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: M12 PFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.