21033961506

HARTING
617-21033961506
21033961506

Mfr.:

Description:
Circular Metric Connectors M12 L CODE 04P MA PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,499.27 ₹1,499.27
₹1,411.68 ₹14,116.80
₹1,369.75 ₹34,243.75
₹1,334.34 ₹80,060.40
₹1,269.11 ₹1,52,293.20

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Through Hole
L Coded
16 A
63 V
M12 L-Coded
Brand: HARTING
Contact Gender: Pin (Male), Socket (Female)
Contact Plating: Gold
Gender: Male
Housing Material: Polyamide (PA)
Product: Inserts
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 60
Subcategory: Circular Connectors
Unit Weight: 12.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 L-Coded Power Connectors

HARTING M12 L-Coded Power Connectors feature an M12 footprint with four- or five-pin L-coding. The M12 series achieves 0.75kW of power and is ideal for high-power applications. HARTING M12 L-Coded Power Connectors are suitable for use in small servo motors, field distribution boxes, fieldbus-controlled I/O boxes, Ethernet and control devices, power supply devices, and much more.