21342626840010

HARTING
617-21342626840010
21342626840010

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Y-cod 8-pol st/st m/m PUR 1.0m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 02-06-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,204.32 ₹9,204.32
₹8,364.77 ₹83,647.70
₹7,805.69 ₹1,95,142.25
₹7,467.45 ₹3,73,372.50
₹7,121.75 ₹7,12,175.00
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
M12
8 Position
M12
8 Position
Male / Male
Y Coded
1 m (3.281 ft)
20 AWG, 26 AWG
Green
Brand: HARTING
Description/Function: Pre-Assembled on Both Sides System Cabling
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Hybrid Y-Coded Cable Assemblies

HARTING M12 Hybrid Y-Coded Cable Assemblies feature four contacts for data transmissions and four contacts for power, creating a hybrid solution to save space in applications that previously required separate data and power connections. The hybrid interface also enables higher-density designs while saving costs. These ready-made, unshielded cables come with overmolded connector ends that are tamper-proof. The connectors cannot be loosened or removed from the cable, preventing communication failures. The series is standardized according to IEC 61076-2-113, and connectors and cable assemblies from different manufacturers can be mated together. HARTING M12 Hybrid Y-Coded Cable Assemblies offer an IP67 protection rating, a polyurethane (PUR) cable jacket material, and a length of 1m, 1.5m, 5m, or 10m. The series operates in a -25°C to +80°C temperature range and is ideal for use in the automation, machinery, and robotics markets.