21348081380200

HARTING
617-21348081380200
21348081380200

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 A-code Double Ended Overmolded Cable Assembly, 3pin, straight male to straight female, PVC Gray, 20.0m

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,142.96 ₹3,142.96
₹2,663.08 ₹26,630.80
₹2,600.65 ₹65,016.25
₹2,555.00 ₹1,27,750.00
₹2,511.20 ₹2,51,120.00
₹2,441.32 ₹6,10,330.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
M8
3 Position
M8
3 Position
Male / Female
A Coded
20 m (65.617 ft)
Gray
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.