21350102305020

HARTING
617-21350102305020
21350102305020

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 A-code 3-pin Straight male to straight female, 2m, PUR yellow jacket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,849.62 ₹1,849.62
₹1,571.01 ₹15,710.10
₹1,458.27 ₹36,456.75
₹1,443.36 ₹72,168.00
₹1,426.59 ₹3,56,647.50
₹1,381.86 ₹6,90,930.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
M12
3 Position
M12
3 Position
Male / Female
A Coded
2 m (6.562 ft)
Yellow
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 A-Coded Overmolded Sensor/Actuator Cables

HARTING M12 A-Coded Overmolded Sensor/Actuator Cables are available in three- to five-position pin counts and are ideal for industrial cabling. The M12 A-coded cable assemblies feature a 0.5m to 10m cable length range and a machined, anti-rotation coupling nut guarantees secure locking with the receptacle. All system cables are available in unshielded and shielded versions.