33483447804005

HARTING
617-33483447804005
33483447804005

Mfr.:

Description:
Ethernet Cables / Networking Cables MPP ix Type A - RJ45 IP20 Cat6A PUR 0,5m

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,091.31 ₹4,091.31
₹3,477.71 ₹34,777.10
₹3,260.29 ₹81,507.25
₹3,104.87 ₹1,55,243.50
₹2,956.63 ₹2,95,663.00
₹2,771.56 ₹6,92,890.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Plug
8 Position
RJ45
8 Position
Male / Male
500 mm (19.685 in)
Yellow
26 AWG
IP20
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Mini PushPull ix Industrial® Overmolded Cables

HARTING Mini PushPull ix Industrial® Overmolded Cable Assemblies combine an IEC 61076-3-124-standardized ix Industrial mating interface with IP65/IP67 PushPull housing. This robust and proven combination provides an ideal solution for Ethernet and signal applications in demanding environments subject to high shock, vibration, dust, or water. These cable assemblies offer quick and easy mating to significantly lower connection time, while the locking ring prevents unintentional and unauthorized disconnections of the connector and receptacle. HARTING Mini PushPull ix Industrial Overmolded Cable Assemblies are up to 75% smaller than traditional RJ45 jack. This design saves PCB space, enabling more connection points while helping to reduce the overall footprint. The series is fully shielded and available in Ethernet or signal types with a 0.5m to 5m cable length. Applications include transportation, energy, automation, robotics, wireless access points, and more.