61030000147

HARTING
617-61030000147
61030000147

Mfr.:

Description:
D-Sub Tools & Hardware Harting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹865.64 ₹865.64
₹735.19 ₹7,351.90
₹680.21 ₹13,604.20
₹655.99 ₹32,799.50
₹625.24 ₹62,524.00
₹586.10 ₹1,17,220.00
₹558.15 ₹2,79,075.00
₹547.90 ₹5,47,900.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Cable Clamp
D-Sub Connectors
Brand: HARTING
Length: 24.8 mm
Product Type: D-Sub Tools & Hardware
Series: InduCom
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.