61030000148

HARTING
617-61030000148
61030000148

Mfr.:

Description:
D-Sub Tools & Hardware InduCom Cable Clamp 9-37pol hood 11-14mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹710.03 ₹710.03
₹602.87 ₹6,028.70
₹565.60 ₹14,140.00
₹538.58 ₹26,929.00
₹512.49 ₹51,249.00
₹502.24 ₹2,51,120.00
₹436.08 ₹4,36,080.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Cable Clamp
D-Sub Connectors
Brand: HARTING
Description/Function: Cable Clamp for 9 to 37 Pole Hoods
Length: 24.8 mm
Product Type: D-Sub Tools & Hardware
Series: InduCom
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.