9456001230

HARTING
Not Assigned
9456001230

Mfr.:

Description:
Multi-Conductor Cables Cable - Cat6a, Profinet Type A 4x2xAWG23/1, PVC green, 500m drum

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Multi-Conductor Cables
Cat 6a
Shielded
8 Conductor
500 m
23 AWG
7.9 mm (0.311 in)
Green
Polyvinyl Chloride (PVC)
Copper
Brand: HARTING
Cable Type: Copper Cable
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544499190

FEATURED PRODUCTS
HARTING