9734966855

HARTING
Not Assigned
9734966855

Mfr.:

Description:
DIN 41612 Connectors DIN R female angled, 96pin, w/ board locks, PL2 (with 4.3mm tails)

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
Receptacles
96 Position
3 Row
2.54 mm
Type R
Solder
Right Angle
2 A
Gold
Copper Alloy
Brand: HARTING
Contact Gender: Female
Gender: Female
Housing Colour: Pebble Gray
Housing Material: Thermoplastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000