9930010101

HARTING
Not Assigned
9930010101

Mfr.:

Description:
Heavy Duty Power Connectors Han S Screw Mount Housing, black, M20, with male contact M8

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Housings
200 A
1 Position
Threaded Bolt
1.5 kV
Male
M8
Polyamide (PA)
Silver
Copper Alloy
IP20, IP40
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000