HMS-EN2MB-R

HMS Networks
898-HMS-EN2MB-R
HMS-EN2MB-R

Mfr.:

Description:
Gateways EtherNet/IP to Modbus-TCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 29-05-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,26,817.98 ₹1,26,817.98

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
EtherNet/IP Adapters
10 Mb/s, 100 Mb/s
2 Modbus TCP, 2 Ethernet/IP
24 V
24 V
- 25 C
+ 70 C
Bulk
Brand: HMS Networks
Dimensions: 110 mm x 35 mm x 101 mm
IP Rating: IP20
Operating Supply Current: 150 mA
Product Type: Gateways
Series: Anybus HMS Linking Device
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anybus® EtherNet/IP™ Linking Device Gateways

HMS Networks Anybus® EtherNet/IP™ Linking Device Gateways enable ControlLogix® and CompactLogix® controllers on EtherNet/IP to seamlessly communicate with Modbus, PROFIBUS, DF1, and serial devices. The EtherNet/IP gateways offer a unique integration to Studio 5000® Logix designer. Everything (even the proprietary Master configuration software) is accessible from Studio 5000. No extra 3rd-party software or licenses are needed. The HMS Networks Anybus EtherNet/IP linking device gateways save 40% to 70% compared to an in-chassis PLC communication module.