IN770AIR00SO000

HMS Networks
898-IN770AIR00SO000
IN770AIR00SO000

Mfr.:

Description:
Gateways Multi-brand AC interface with KNX, Serial and IP support - SMALL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 12-06-2026
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,17,202.58 ₹2,17,202.58

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Gateways
100 Mb/s
Ethernet
9 VDC
36 VDC
0 C
+ 60 C
Brand: HMS Networks
Dimensions: 90 mm x 88 mm x 56 mm
IP Rating: IP20
Operating Supply Voltage: 24 VDC
Product Type: Gateways
Series: Gateway Index
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Intesis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.