INWFIFGL001I100

HMS Networks
898-INWFIFGL001I100
INWFIFGL001I100

Mfr.:

Description:
WiFi Modules - 802.11 Intesis AC Cloud Control for Fujitsu RAC and VRF systems - 1 unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,929.02 ₹26,929.02

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
802.11 b/g/n
2.4 GHz
12 V
8 dBm
0 C
+ 70 C
Bulk
Brand: HMS Networks
Dimensions: 34 mm x 54 mm x 11.6 mm
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: 802.11 b/g/n
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Intesis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620000
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS