1399.31.0273

HUBER+SUHNER
455-1399.31.0273
1399.31.0273

Mfr.:

Description:
Antennas Antenna SENCITY Urban 200, MiMo 4x4, Indoor/Outdoor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50,392.15 ₹50,392.15
₹43,957.81 ₹4,39,578.10

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Antennas
RoHS:  
Outdoor Antennas
1.71 GHz
3.6 GHz
7 dBi
50 Ohms
2:1
- 40 C
+ 70 C
4 Band
Connector
4.3-10
184.8 mm
164.6 mm
84.2 mm
IP66, IP67
SUCOFORM_122_LA_CU_CMP
Urban 200
Brand: HUBER+SUHNER
Cable Length: 1 m
Frequency Range: 1.71 GHz to 3.6 GHz
Subcategory: Antennas
Tradename: SENCITY
Part # Aliases: 85224309
Unit Weight: 12.384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

SENCITY® Urban 200 Antenna

HUBER+SUHNER SENCITY® Urban 200 Antenna supports 4G cellular bands from 1.7GHz to 2.7GHz and 5G cellular bands from 3.4GHz to 4.2GHz in a 4x4 MIMO configuration. This antenna features a plenum-rated cable terminated with 4310 male connectors, a dual slant polarization, an IP67 rating, and a half-power beamwidth of either 80° or 85°. HUBER+SUHNER SENCITY Urban 200 Antenna offers a 7dBi gain, 50Ω impedance, 6 ports, 45W maximum composite power, and 184.8mm x 164.6mm x 84.2mm dimensions.

SENCITY® Urban 200 MIMO Antennas

HUBER+SUHNER SENCITY® Urban 200 MIMO Antennas cover the 4G and 5G high-frequency ranges and are compact for installation in bus shelters, poles, or walls. HUBER+SUHNER SENCITY Urban 200 MIMO Antennas are rectangular-shaped and available in 70° and 100° half-power beam width versions. The antennas operate over a 1695MHz to 2690MHz and a 3410MHz to 4200MHz frequency range and provide IP66 protection and -150dBc 2x20W typical passive intermodulation (PIM).

Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.