24_QN-50-3-1/133_NE

HUBER+SUHNER
455-24QN5031133NE
24_QN-50-3-1/133_NE

Mfr.:

Description:
RF Connectors / Coaxial Connectors QN straight bulkhead cable jack(f)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,447.24 ₹2,447.24
₹1,983.67 ₹19,836.70
₹1,925.27 ₹48,131.75
₹1,853.40 ₹92,670.00
₹1,734.81 ₹1,73,481.00
₹1,678.21 ₹4,19,552.50
₹1,630.60 ₹8,15,300.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
QN
Jack (Socket)
50 Ohms
11 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-223/U, 142B/U, ENVIROFLEX-142
Body Material: Brass
Body Style: Bulkhead
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Termination: Crimp
Contact Type: Socket (Female)
Isolation: Non-Isolated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: QN
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 23033400
Unit Weight: 20.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99