ENVIROFLEX_B178

HUBER+SUHNER
455-ENVIROFLEX_B178
ENVIROFLEX_B178

Mfr.:

Description:
Coaxial Cables SOLD IN METERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,798

Stock:
1,798 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹529.16 ₹529.16
₹513.88 ₹1,027.76
₹484.24 ₹2,421.20
₹472.56 ₹4,725.60
₹442.91 ₹11,072.75
₹421.35 ₹21,067.50
₹400.69 ₹40,069.00
₹297.37 ₹1,48,685.00

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
50 Ohms
1.84 mm (0.072 in)
Silver Plated Copper Clad Steel
Polyethylene (PE)
7 x 0.102
Brand: HUBER+SUHNER
Jacket Colour: Black
Maximum Temperature: + 85 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 3000
Subcategory: Cable
Voltage Rating: 900 V
Part # Aliases: 85087102
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUSTOMER MUST PROVIDE SIGNED CONFIRMATION SHEET TO PLACE AN ORDER
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-4

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Enviroflex Halogen-Free RG-Compatible Coax Cables

HUBER+SUHNER Enviroflex Halogen-Free RG-Compatible Coax Cables enable users to quickly switch from fluorine/PVC-containing cables to halogen-free alternatives. The materials used in the cable design (including the dielectric and jacket) do not include any halogens. The dimensions of the individual cable types (ranging from ø1.8mm to ø10.0mm) are compatible with international RG standards. Standard connectors can also be used without any restrictions with the Enviroflex cables. High-temperature and high-precision types are available.