MICROBEND PR-4HT

HUBER+SUHNER
455-MICROBENDPR-4HT
MICROBEND PR-4HT

Mfr.:

Description:
RF Cable Assemblies MICROBEND PR-4HT, SMA (male), MMPX (male), lead-free solder, ruggedized, 50 Ohm, 26.5 GHz, 4 in, 101.6 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,267.62 ₹1,26,338.10
₹22,415.38 ₹2,24,153.80
₹21,611.24 ₹5,40,281.00
₹20,739.07 ₹10,36,953.50

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SMA
Plug (Male)
Straight
MMPX
Plug (Male)
Straight
101.6 mm (4 in)
26.5 GHz
Brand: HUBER+SUHNER
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: Astrolab
Part # Aliases: 80350383
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.