RFoF1 - 100MHz LN (RX)

HUBER+SUHNER
455-85161323
RFoF1 - 100MHz LN (RX)

Mfr.:

Description:
RF Modules Receiver,100 MHz, DIN Rail, 1 RF OUT, 1 FO IN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,84,885.74 ₹2,84,885.74

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RF Receivers
100 MHz
11 V
16 V
- 40 C
+ 75 C
SMA
90 mm x 100 mm x 23 mm
Brand: HUBER+SUHNER
Operating Supply Voltage: 12 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: 85161323
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF-over-Fiber Solutions

HUBER+SUHNER RF-over-Fiber (RFoF) Solutions enable the use of radio frequency and fiber optics in a single system. The solutions portfolio includes RFoF and Global Navigation Satellite System-over-Fiber (GNSSoF). The RFoF systems permit greater distances between the RF source and the RF receiver system. These HUBER+SUHNER RFoF products are immune to EMI, RFI, and EMP and are more difficult to intercept or tap. Standard RFoF modules are single-port solutions that are easily configurable for multiple ports. Different modules have a wide frequency range of 20MHz to 40GHz. The systems can cover distances up to 100km and making them ideal for applications requiring secure, low-loss, lightweight, and high-density connectivity.