SF526S/11PC35/11PC35/36in

HUBER+SUHNER
455-11PC3511PC3536IN
SF526S/11PC35/11PC35/36in

Mfr.:

Description:
RF Cable Assemblies MICROWAVE TEST ASSEMBLIES, 3.5mm (male), 3.5mm (male), 50 Ohm, 26.5 GHz, 36in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73,179.84 ₹73,179.84

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
3.5 mm
Plug (Male)
Straight
3.5 mm
Plug (Male)
Straight
914.4 mm (36 in)
50 Ohms
26.5 GHz
Sucoflex 526S
Brand: HUBER+SUHNER
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 526S
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SUCOFLEX
Part # Aliases: 85088164
Unit Weight: 145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF & Microwave Test Cable Assemblies

HUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.

SUCOFLEX® Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® Microwave Cable Assemblies are designed to offer superior mechanical and electrical performance for static and dynamic applications. These cable assemblies provide optimal performance up to 50GHz to meet stringent electrical requirements such as electrical stability and low loss. HUBER+SUHNER SUCOFLEX Microwave Cable Assemblies are suited for defense systems, high-speed digital testing, and test and measurement applications. These cable assemblies are also available in different versions designed to meet the demanding needs of aerospace and space flight systems. The different versions of the SUCOFLEX series include SUCOFLEX 101, SUCOFLEX 102, SUCOFLEX 104, SUCOFLEX 126E, SUCOFLEX 526S, and SUCOFLEX 550S.

SUCOFLEX® 526S Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® 526S Microwave Cable Assemblies are designed to deliver best-in-class phase and amplitude stability vs. flexure with up to 26.5GHz insertion loss. These cable assemblies feature increased test and measurement efficiency, robust and precise center positioning of 3.5mm center conductors, and long service life. HUBER+SUHNER SUCOFLEX 526S Cable Assemblies resist torque, crush, kink, abrasion, dust, and moisture. These cable assemblies are ideal for bench-top testing, automated test equipment, and RF production testing.