SUCOFORM_86_PE

HUBER+SUHNER
455-SUCOFORM_86_PE
SUCOFORM_86_PE

Mfr.:

Description:
Coaxial Cables SOLD IN METERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,098.74 ₹1,098.74
₹1,072.69 ₹2,145.38
₹1,020.58 ₹5,102.90
₹999.02 ₹9,990.20
₹946.02 ₹23,650.50
₹908.28 ₹45,414.00
₹762.74 ₹76,274.00
₹761.84 ₹2,28,552.00
₹733.09 ₹3,66,545.00

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
RoHS:  
50 Ohms
3.2 mm (0.126 in)
Silver Plated Copper Clad Steel
Polyethylene (PE)
Brand: HUBER+SUHNER
Jacket Colour: Red
Maximum Temperature: + 85 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Voltage Rating: 1.5 kV
Part # Aliases: 22511631
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99