102D

Hammond Manufacturing
546-102D
102D

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, potted, primary 600ohms , secondary 1500 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,244.20 ₹2,244.20
₹2,094.17 ₹20,941.70
₹2,067.22 ₹51,680.50
₹2,042.96 ₹1,02,148.00
₹1,998.04 ₹1,99,804.00
₹1,976.48 ₹4,94,120.00
₹1,963.90 ₹9,81,950.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
600 Ohms
1500 Ohms CT
Signal Level
102
Brand: Hammond Manufacturing
Primary Resistance: 43 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 85 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99