102H

Hammond Manufacturing
546-102H
102H

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, potted, primary 2000ohms , secondary 500 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,172.33 ₹2,172.33
₹2,082.49 ₹20,824.90
₹2,051.05 ₹51,276.25
₹2,026.79 ₹1,01,339.50
₹1,984.57 ₹1,98,457.00
₹1,963.90 ₹4,90,975.00
₹1,954.02 ₹9,77,010.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
300 Hz to 100 kHz
2 kOhms
500 Ohms
Single
Signal Level
0.57 in
0.57 in
102
Brand: Hammond Manufacturing
Primary Resistance: 341 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 62 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99