102K

Hammond Manufacturing
546-102K
102K

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, potted, primary 10000ohms , secondary 2000 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
18 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,226.24 ₹2,226.24
₹2,126.51 ₹21,265.10
₹2,100.46 ₹52,511.50
₹2,077.10 ₹1,03,855.00
₹2,033.98 ₹2,03,398.00
₹2,013.31 ₹5,03,327.50
₹2,001.64 ₹10,00,820.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
300 Hz to 100 kHz
10 kOhms
2 kOhms
Single
Signal Level
0.57 in
0.57 in
102
Brand: Hammond Manufacturing
Primary Resistance: 1.585 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 260 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99