104H

Hammond Manufacturing
546-104H
104H

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, potted, primary 10000ohms , secondary 2000 CT ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
1 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,598.17 ₹2,598.17
₹2,594.58 ₹25,945.80
₹2,511.93 ₹62,798.25
₹2,466.11 ₹1,23,305.50
₹2,423.88 ₹2,42,388.00
₹2,396.93 ₹5,99,232.50
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio Transformers
Pin Terminal Transformers
10 kOhms
2 kOhms
Signal Level
104
Brand: Hammond Manufacturing
Primary Resistance: 675 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 89 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99