104R

Hammond Manufacturing
546-104R
104R

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, potted, primary 500 CTohms , secondary 8 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,043.78 ₹3,043.78
₹2,769.77 ₹27,697.70
₹2,649.38 ₹66,234.50
₹2,542.47 ₹1,27,123.50
₹2,468.80 ₹2,46,880.00
₹2,374.47 ₹5,93,617.50
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
300 Hz to 100 kHz
500 Ohms
8 Ohms
Single
Signal Level
0.86 in
0.71 in
0.75 in
104
Brand: Hammond Manufacturing
Power Rating: 100 mW (1/10 W)
Primary Resistance: 27 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 900 mOhms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99