141P

Hammond Manufacturing
546-141P
141P

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, low profile PC board mount, 200K:1000 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,652.98 ₹2,652.98
₹2,318.77 ₹23,187.70
₹2,200.18 ₹55,004.50
₹2,127.41 ₹1,06,370.50
₹2,058.23 ₹2,05,823.00
₹1,994.45 ₹4,98,612.50
₹1,979.18 ₹9,89,590.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Radial
200 Hz to 15 kHz
1.2 kOhms
8 Ohms
Signal Level
0.78 in
0.66 in
0.46 in
141
Brand: Hammond Manufacturing
Power Rating: 150 mW
Primary Resistance: 50 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 450 mOhms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99