143B

Hammond Manufacturing
546-143B
143B

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Input, 3.2:4000 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,147.91 ₹4,147.91
₹3,173.15 ₹31,731.50
₹3,095.89 ₹77,397.25
₹3,002.45 ₹1,50,122.50
₹2,975.50 ₹2,97,550.00
₹2,937.77 ₹7,34,442.50
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
3.2 Ohms
4 kOhms
Signal Level
143
Brand: Hammond Manufacturing
Primary Resistance: 400 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 245 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99