143L

Hammond Manufacturing
546-143L
143L

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 10000:200 ct ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,238.73 ₹3,238.73
₹3,208.19 ₹32,081.90
₹3,117.45 ₹77,936.25
₹3,007.84 ₹1,50,392.00
₹2,978.20 ₹2,97,820.00
₹2,934.17 ₹7,33,542.50
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
10 kOhms
200 Ohms
Signal Level
143
Brand: Hammond Manufacturing
Primary Resistance: 720 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 9 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99