1447SA10

Hammond Manufacturing
546-1447SA10
1447SA10

Mfr.:

Description:
Wall Mounted Panel Enclosures N12 Disconnect Encl w/panel - 20 x 21-3/8 x 10 - Steel/Gray
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Disconnect
Steel
Gray
1.667 ft
1.783 ft
1.667 ft
12
1447S
Brand: Hammond Manufacturing
Depth: 10 in
Features: Master units accept the following switches and breakers: ABB, Allen Bradly, Cutler Hammer, GE, Siemens I-T-E, Square D
Housing Colour: Gray
Panel Height: 432 mm
Panel Width: 432 mm
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 23.587 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99