1456FG4WHBU

Hammond Manufacturing
546-1456FG4WHBU
1456FG4WHBU

Mfr.:

Description:
Operator Console Enclosures PANEL/CASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,502.86 ₹3,502.86
₹2,994.37 ₹14,971.85
₹2,798.52 ₹27,985.20
₹2,560.44 ₹64,011.00
₹2,458.92 ₹1,22,946.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Blue
Aluminum
7.2 in
6.5 in
4 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: White
Housing Colour: Blue
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 648.637 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND