145B

Hammond Manufacturing
546-145B
145B

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver-Output, 600:600 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
5
Expected 05-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,643.52 ₹2,643.52
₹2,223.27 ₹22,232.70
₹2,147.80 ₹53,695.00
₹2,077.91 ₹1,03,895.50
₹1,998.71 ₹1,99,871.00
₹1,935.35 ₹4,83,837.50
₹1,932.55 ₹9,66,275.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
150 Hz to 15 kHz
600 Ohms
600 Ohms
Single
Signal Level
1.63 in
0.88 in
0.81 in
145
Brand: Hammond Manufacturing
Maximum DC Current: 18 mA
Maximum DC Resistance: 38 Ohms
Power Rating: 200 mW (1/5 W)
Primary Resistance: 30 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 38 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.